1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
12 x
500 m
1.5 mm²
12.3 mm
1027835/500
500 V
300 V
12 x 1.5 mm²
ÖLFLEX® CHAIN 819 P 12G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Black
Copper
Polyurethane (PUR)
Class 5 = flexible
300 V
12
12.3 mm
TRUE
FALSE
Bare
16
123.0 mm
123.0 mm
49.2 mm
Other
Other
Round
FALSE
Datasheet 3362633 LAPP Control lead 12 x 1.5 mm² 1027835/500 500 m
User & Safety Instructions 3362633 LAPP Control lead 12 x 1.5 mm² 1027835/500 500 m