
Technical specifications
- Product type
Control lead
- No. of leads
12 x
- Content
500 m
- Cross section (each core)
2.5 mm²
- Outside Ø
14.8 mm
- Manufacturer part #
1119412/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
12 x 2.5 mm²
- Type
ÖLFLEX® CLASSIC 110 12G2,5
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
12
14.8 mm
TRUE
FALSE
Bare
Eca
148.0 mm
59.2 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388226 LAPP Control lead 12 x 2.5 mm² 1119412/500 500 m
User & Safety Instructions
User & Safety Instructions 3388226 LAPP Control lead 12 x 2.5 mm² 1119412/500 500 m
Description
This text is machine translated.

