
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
500 m
- Cross section (each core)
0.5 mm²
- Outside Ø
7 mm
- Manufacturer part #
0035001/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
2 x 0.5 mm²
- Type
ÖLFLEX® CLASSIC 100 CY 300/500V 2X0,5
0.5 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
500 V
Other
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
2
7 mm
FALSE
FALSE
Bare
Eca
140.0 mm
42.0 mm
Other
Other
Round
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362774 LAPP Control lead 2 x 0.5 mm² 0035001/500 500 m
User & Safety Instructions
User & Safety Instructions 3362774 LAPP Control lead 2 x 0.5 mm² 0035001/500 500 m
Description
This text is machine translated.

