
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
2000 m
- Cross section (each core)
1.5 mm²
- Outside Ø
6.3 mm
- Manufacturer part #
1119902/2000
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
2 x 1.5 mm²
- Type
ÖLFLEX® CLASSIC 110 2X1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
2
6.3 mm
FALSE
FALSE
Bare
Eca
94.5 mm
63.0 mm
25.2 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3362792 LAPP Control lead 2 x 1.5 mm² 1119902/2000 2000 m
User & Safety Instructions
User & Safety Instructions 3362792 LAPP Control lead 2 x 1.5 mm² 1119902/2000 2000 m
Description
This text is machine translated.

