1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
25 x
300 m
0.75 mm²
17.1 mm
0015125/300
500 V
300 V
25 x 0.75 mm²
ÖLFLEX® 150 25G0,75
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
25
17.1 mm
TRUE
FALSE
Bare
Other
256.5 mm
68.4 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3388142 LAPP Control lead 25 x 0.75 mm² 0015125/300 300 m
User & Safety Instructions 3388142 LAPP Control lead 25 x 0.75 mm² 0015125/300 300 m