
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
100 m
- Cross section (each core)
0.75 mm²
- Outside Ø
6.5 mm
- Manufacturer part #
1136110/100
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
3 x 0.75 mm²
- Type
ÖLFLEX® CLASSIC 115 CY 3G0,75 BK
0.75 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Black
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
3
6.5 mm
TRUE
FALSE
Bare
Eca
130.0 mm
39.0 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3363066 LAPP Control lead 3 x 0.75 mm² 1136110/100 100 m
User & Safety Instructions
User & Safety Instructions 3363066 LAPP Control lead 3 x 0.75 mm² 1136110/100 100 m
Description
This text is machine translated.

