
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
500 m
- Cross section (each core)
1.5 mm²
- Outside Ø
6.7 mm
- Manufacturer part #
0012402/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
3 x 1.5 mm²
- Type
ÖLFLEX® EB 3X1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Blue
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
3
6.7 mm
FALSE
FALSE
Bare
Eca
100.5 mm
26.8 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388495 LAPP Control lead 3 x 1.5 mm² 0012402/500 500 m
User & Safety Instructions
User & Safety Instructions 3388495 LAPP Control lead 3 x 1.5 mm² 0012402/500 500 m
Description
This text is machine translated.

