
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 x
500 m
1.5 mm²
8.9 mm
11356500/500
500 V
300 V
3 x 1.5 mm²
ÖLFLEX® CLASSIC 100 CY 300/500V 3G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
3
8.9 mm
TRUE
Bare
Eca
178.0 mm
53.4 mm
Other
Other
Round
Datasheet 3362777 LAPP Control lead 3 x 1.5 mm² 11356500/500 500 m
User & Safety Instructions 3362777 LAPP Control lead 3 x 1.5 mm² 11356500/500 500 m