
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 x
1000 m
2.5 mm²
10.3 mm
11356502/1000
500 V
300 V
3 x 2.5 mm²
ÖLFLEX® CLASSIC 100 CY 300/500V 3G2,5
2.5 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
3
10.3 mm
TRUE
Bare
Eca
206.0 mm
61.8 mm
Other
Other
Round
Datasheet 3362778 LAPP Control lead 3 x 2.5 mm² 11356502/1000 1000 m
User & Safety Instructions 3362778 LAPP Control lead 3 x 2.5 mm² 11356502/1000 1000 m