
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
500 m
- Cross section (each core)
35 mm²
- Outside Ø
23.7 mm
- Manufacturer part #
1120823/500
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
3 x 35 mm²
- Type
ÖLFLEX® CLASSIC 100 300/500V 3G35
35 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
500 V
Grey
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
3
23.7 mm
TRUE
FALSE
Eca
355.5 mm
94.8 mm
Other
Other
Round
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362763 LAPP Control lead 3 x 35 mm² 1120823/500 500 m
User & Safety Instructions
User & Safety Instructions 3362763 LAPP Control lead 3 x 35 mm² 1120823/500 500 m
Description
This text is machine translated.

