
Technical specifications
- Product type
Control lead
- No. of leads
3 x
- Content
500 m
- Cross section (each core)
6 mm²
- Outside Ø
12.6 mm
- Manufacturer part #
0010105/500
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Cross section
3 x 6 mm²
- Type
ÖLFLEX® CLASSIC 100 450/750V 3G6
6 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
750 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
450 V
3
12.6 mm
TRUE
FALSE
Bare
Eca
189.0 mm
50.4 mm
Other
Other
Round
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388201 LAPP Control lead 3 x 6 mm² 0010105/500 500 m
User & Safety Instructions
User & Safety Instructions 3388201 LAPP Control lead 3 x 6 mm² 0010105/500 500 m
Description
This text is machine translated.

