
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
500 m
1.5 mm²
7.2 mm
1120839/500
500 V
300 V
4 x 1.5 mm²
ÖLFLEX® CLASSIC PN 4X1,5
1.5 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Grey
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
4
7.2 mm
FALSE
Bare
108.0 mm
28.8 mm
Other
Other
Round
not relevant
Datasheet 3363234 LAPP Control lead 4 x 1.5 mm² 1120839/500 500 m
User & Safety Instructions 3363234 LAPP Control lead 4 x 1.5 mm² 1120839/500 500 m