
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Outside Ø
10.2 mm
- Manufacturer part #
8716040S/1000
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
4 x 1.5 mm²
- Type
ÖLFLEX® CHAIN TM CY 4G16AWG
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Black
Copper
Polyvinyl chloride (PVC)
Class 6 = very flexible
-40-90 °C
300 V
4
10.2 mm
TRUE
FALSE
Bare
16
102.0 mm
102.0 mm
61.2 mm
Other
Other
Round
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3362741 LAPP Control lead 4 x 1.5 mm² 8716040S/1000 1000 m
User & Safety Instructions
User & Safety Instructions 3362741 LAPP Control lead 4 x 1.5 mm² 8716040S/1000 1000 m
Description
This text is machine translated.

