
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
1000 m
10 mm²
19.5 mm
11356506/1000
500 V
300 V
4 x 10 mm²
ÖLFLEX® CLASSIC 100 CY 300/500V 4G10
10 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
4
19.5 mm
TRUE
Bare
Eca
390.0 mm
117.0 mm
Other
Other
Round
Datasheet 3362780 LAPP Control lead 4 x 10 mm² 11356506/1000 1000 m
User & Safety Instructions 3362780 LAPP Control lead 4 x 10 mm² 11356506/1000 1000 m