
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
500 m
16 mm²
22.7 mm
11356507/500
500 V
300 V
4 x 16 mm²
ÖLFLEX® CLASSIC 100 CY 300/500V 4G16
16 mm²
Polyvinyl chloride (PVC)
Colour
500 V
Other
Copper
Polyvinyl chloride (PVC)
-40-80 °C
300 V
4
22.7 mm
TRUE
Bare
Eca
454.0 mm
136.2 mm
Other
Other
Round
Datasheet 3362781 LAPP Control lead 4 x 16 mm² 11356507/500 500 m
User & Safety Instructions 3362781 LAPP Control lead 4 x 16 mm² 11356507/500 500 m