
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
1000 m
- Cross section (each core)
2.5 mm²
- Outside Ø
9.9 mm
- Manufacturer part #
1136561/1000
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
4 x 2.5 mm²
- Type
ÖLFLEX® CLASSIC 115 CY 4G2,5 BK
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Black
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
4
9.9 mm
TRUE
FALSE
Bare
Eca
198.0 mm
59.4 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3363071 LAPP Control lead 4 x 2.5 mm² 1136561/1000 1000 m
User & Safety Instructions
User & Safety Instructions 3363071 LAPP Control lead 4 x 2.5 mm² 1136561/1000 1000 m
Description
This text is machine translated.

