
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
1000 m
- Cross section (each core)
35 mm²
- Outside Ø
26.4 mm
- Manufacturer part #
1119644/1000
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Cross section
4 x 35 mm²
- Type
ÖLFLEX® CLASSIC 110 4G35
35 mm²
Polyvinyl chloride (PVC)
Numbers
According to IEC/EN 60332-1-2
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
300 V
4
26.4 mm
TRUE
FALSE
Bare
Eca
264.0 mm
105.6 mm
Other
Other
Round
FALSE
Documents & Downloads
Datasheet
Datasheet 3362794 LAPP Control lead 4 x 35 mm² 1119644/1000 1000 m
User & Safety Instructions
User & Safety Instructions 3362794 LAPP Control lead 4 x 35 mm² 1119644/1000 1000 m
Description
This text is machine translated.

