
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
500 m
- Cross section (each core)
50 mm²
- Outside Ø
38.8 mm
- Manufacturer part #
00350273/500
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Cross section
4 x 50 mm²
- Type
ÖLFLEX® CLASSIC 100 CY 450/750V 4G50
50 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
750 V
Other
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
450 V
4
38.8 mm
TRUE
FALSE
Bare
Eca
776.0 mm
232.8 mm
Other
Other
Round
TRUE
Documents & Downloads
Datasheet
Datasheet 3362790 LAPP Control lead 4 x 50 mm² 00350273/500 500 m
User & Safety Instructions
User & Safety Instructions 3362790 LAPP Control lead 4 x 50 mm² 00350273/500 500 m
Description
This text is machine translated.

