
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
750 m
95 mm²
47.2 mm
0011207/750
500 V
300 V
4 x 95 mm²
ÖLFLEX® 191 4G95
95 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
4
47.2 mm
TRUE
FALSE
Bare
000
708.0 mm
188.8 mm
Other
Other
Round
FALSE
Datasheet 3476226 LAPP Control lead 4 x 95 mm² 0011207/750 750 m
User & Safety Instructions 3476226 LAPP Control lead 4 x 95 mm² 0011207/750 750 m