
Technical specifications
- Product type
Control lead
- No. of leads
5 x
- Content
500 m
- Cross section (each core)
1.5 mm²
- Outside Ø
12.6 mm
- Manufacturer part #
00354603/500
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Cross section
5 x 1.5 mm²
- Type
ÖLFLEX® CLASSIC 100 CY 450/750V 5G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Colour
According to IEC/EN 60332-1-2
750 V
Other
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
-40-80 °C
450 V
5
12.6 mm
TRUE
FALSE
Bare
Eca
252.0 mm
75.6 mm
Other
Other
Round
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3388214 LAPP Control lead 5 x 1.5 mm² 00354603/500 500 m
User & Safety Instructions
User & Safety Instructions 3388214 LAPP Control lead 5 x 1.5 mm² 00354603/500 500 m
Description
This text is machine translated.

