1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
150 m
2.5 mm²
12.1 mm
0015405/150
500 V
300 V
5 x 2.5 mm²
ÖLFLEX® 150 5G2,5
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Grey
Copper
Polyvinyl chloride (PVC)
Class 5 = flexible
300 V
5
12.1 mm
TRUE
FALSE
Bare
14
181.5 mm
48.4 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3362545 LAPP Control lead 5 x 2.5 mm² 0015405/150 150 m
User & Safety Instructions 3362545 LAPP Control lead 5 x 2.5 mm² 0015405/150 150 m