1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
100 m
2.5 mm²
10.9 mm
1311405/100
500 V
300 V
5 x 2.5 mm²
ÖLFLEX® 409 P 5G2,5
2.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Black
Copper
Polyurethane (PUR)
Class 5 = flexible
-40-80 °C
300 V
5
10.9 mm
TRUE
FALSE
FALSE
Bare
136.3 mm
43.6 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3362605 LAPP Control lead 5 x 2.5 mm² 1311405/100 100 m
User & Safety Instructions 3362605 LAPP Control lead 5 x 2.5 mm² 1311405/100 100 m