1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
7 x
500 m
1.5 mm²
10.3 mm
1321307/500
500 V
300 V
7 x 1.5 mm²
ÖLFLEX® 409 CP 7G1,5
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
500 V
Black
Copper
Polyurethane (PUR)
Class 5 = flexible
-40-80 °C
300 V
7
10.3 mm
TRUE
FALSE
FALSE
Bare
154.5 mm
41.2 mm
Other
Other
Round
FALSE
not relevant
Datasheet 3362600 LAPP Control lead 7 x 1.5 mm² 1321307/500 500 m
User & Safety Instructions 3362600 LAPP Control lead 7 x 1.5 mm² 1321307/500 500 m