
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 20.16
3
5% = € 1.00
€ 19.16
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 10 pc(s))
Total (€ 2.02 / piece)
€ 20.16
plus VAT.
14-day return policy included
Highlights & Details
TY-GRIP ® Cable tie
Technical specifications
- Product type
Hook-and-loop cable tie
- Hook-and-loop technology
Hook and loop pad
- Hook-and-loop feature
for bundling
- Factory colour
Black
- Material
Polyamide
- Length
330 mm
- Width
12.7 mm
- Min. temperature
-20 °C
- Max. temperature
+104 °C
- Content
10 pc(s)
- Dim
(L x W) 330 mm x 12.7 mm
- Manufacturer part #
61823730
- Type
FO 350-40-0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1024085 LAPP FO 350-40-0 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 12.7 mm Black 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1024085 LAPP FO 350-40-0 Hook-and-loop cable tie for bundling Hook and loop pad (L x W) 330 mm x 12.7 mm Black 10 pc(s)
Description
TY-GRIP ® made of polyamide are reusable cable ties, which are easy to open and very gently to cables and wires.
This text is machine translated.
This text is machine translated.





