
Number
Total (1 m = € 2.68)
€ 268.07
plus VAT.
Only 9 Set(s) available
Highlights & Details
H05VV5-F control cable
- Flame-resistant according to IEC 60332-1-2
- Increased oil resistance
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
2.5 mm²
- Cable features
Harmonised
Oil-resistant
Flexible
- Cable type
H05VV-F
- Outside Ø
11.30 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
11504/100
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
HD 21.13 S1, VDE 0281-13
- Test voltage
3000 V
- Cross section
4 G 2.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 140 4G2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026600 LAPP H05VV-F Control lead 4 G 2.5 mm² Grey 11504/100 100 m
User & Safety Instructions
User & Safety Instructions 1026600 LAPP H05VV-F Control lead 4 G 2.5 mm² Grey 11504/100 100 m
Description
Equipment construction mechanical engineering heating and air-conditioning technology · Machine Tools · Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open · For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.
This text is machine translated.
Hints
This product is the so-called trade goods without lapp fire.
The production is carried out in the relevant standard H05VV5-F.



