
Number
Highlights & Details
H05VV5-F control cable
- Flame-resistant according to IEC 60332-1-2
- Increased oil resistance
Technical specifications
- Product type
Control lead
- No. of leads
5 G
- Content
100 m
- Cross section (each core)
0.75 mm²
- Cable features
Harmonised
Oil-resistant
Flexible
- Cable type
H05VV-F
- Outside Ø
8.40 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
11010/100
- Factory colour
Grey
- Insulation material
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
HD 21.13 S1, VDE 0281-13
- Test voltage
3000 V
- Cross section
5 G 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 140 5G0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026609 LAPP H05VV-F Control lead 5 G 0.75 mm² Grey 11010/100 100 m
User & Safety Instructions
User & Safety Instructions 1026609 LAPP H05VV-F Control lead 5 G 0.75 mm² Grey 11010/100 100 m
Description
This text is machine translated.



