
Number
Total (1 m = € 40.82)
€ 2,041.18
plus VAT.
Only 2 Set(s) available
Highlights & Details
Thermal and compensation cables, more pairs
Technical specifications
- Product type
Heating element cable
- No. of leads
16 x
- Content
50 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Heat-resistant
- Outside Ø
18.30 mm
- Packaged
Yes
- Type
Version ST with static shield, shielded against electromagnetic interference
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
158507/50
- Factory colour
Green
- Insulation material
PVC
- Core layout
PVC-ST-PVC
- Material (details)
PVC
- Sold per metre
No
- Cross section
16 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
KNL-ST NICR/NI KCA 8X2X1,5 DIN
Documents & Downloads
Datasheet
Datasheet 1024525 LAPP Heating element cable 16 x 1.5 mm² Green 158507/50 50 m
User & Safety Instructions
User & Safety Instructions 1024525 LAPP Heating element cable 16 x 1.5 mm² Green 158507/50 50 m
Description
Thermal and compensation cables, multi-pair design - suitable for use in the field of temperature measurement and production process control.
This text is machine translated.
This text is machine translated.
Hints
Configuration example for PVC-PVC-S-PVC: PVC insulation PVC inner sheath-steel-wire mesh PVC outer sheath
Configuration example for PVC-ST-PVC: PVC Wire Insulation-static foil shield-PVC outer sheath



