
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heating element cable
2 x
500 m
0.22 mm²
Flame-retardant
Heat-resistant
4 mm
Yes
Thermal and compensation cable 0.22mm²
12
No
161051/500
Black
PVC
PVC-PVC
PVC
No
2 x 0.22 mm²
KE9-022L FE/CUNI JX 2X0,22 IEC
not relevant
Datasheet 1024192 LAPP Heating element cable 2 x 0.22 mm² Black 161051/500 500 m
User & Safety Instructions 1024192 LAPP Heating element cable 2 x 0.22 mm² Black 161051/500 500 m