
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heating element cable
2 x
100 m
0.22 mm²
Flame-retardant
Heat-resistant
4.90 mm
Yes
Thermal and compensation cable 0.22mm²
12
No
161052/100
Black
PVC
PVC-PVC-C-PVC
PVC
No
2 x 0.22 mm²
KE5-022L-CY FE/CUNI JX 2X0,22 IEC
Datasheet 1024185 LAPP Heating element cable 2 x 0.22 mm² Black 161052/100 100 m
User & Safety Instructions 1024185 LAPP Heating element cable 2 x 0.22 mm² Black 161052/100 100 m