

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heating element cable
2 x
Sold per metre
0.22 mm²
4.60 mm
No
PVC-PVC
12
No
161051/1
Black
White
PVC
7 x 0.20 mm
Iron - Copper-Nickel
100 m
Yes
Referring to: boundry deviation according to DIN 42714 of class 2
2 x 0.22 mm²
FE/CU-NI, J/2X0.22/IEC PVC-PVC
FE/CU-NI, TYPE J/2X0.22/IEC PVC-PVC (iron
FE/CU-NI, TYPE J/2X0.22/IEC PVC-PVC (iron
2 x 0.22 mm²
(without metal braiding) 12 x wire -Ø
(with metal braiding) 15 x wire-Ø
-5 - +70 °C
Datasheet 600848 LAPP Heating element cable 2 x 0.22 mm² Black, White 161051/1 Sold per metre
User & Safety Instructions 600848 LAPP Heating element cable 2 x 0.22 mm² Black, White 161051/1 Sold per metre
Information 600848 LAPP Heating element cable 2 x 0.22 mm² Black, White 161051/1 Sold per metre