
Number
Highlights & Details
LAPP Heating element cable 2 x 0.22 mm² Green, White 162051/1 Sold per metre
- For transfer of temperature measuring values
Technical specifications
- Resistance of double cable to DIN 43713: 2863 Ω/km
- Product type
Heating element cable
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.22 mm²
- Outside Ø
4.60 mm
- Packaged
No
- Type
PVC-PVC
- Bend radius (no. of ODs for fixed installation)
12
- Halogen-free
No
- Manufacturer part #
162051/1
- Factory colour
Green
White
- Insulation material
PVC
- Core layout
7 x 0.20 mm
- Material (details)
Nickel - Chrome -Nickel
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Certification marks
Referring to: boundry deviation according to DIN 42714 of class 2
- Cross section
2 x 0.22 mm²
- Type
NI-CR/NI TYP K/2X0.22/IEC PVC-PVC
- Cable type
NI-CR/NITYPK/2X0.22/IECPVC-PVC
- Type
NI-CR/NI TYPE K/2X0.22/IEC PVC-PVC
- Cross section
2 x 0.22 mm²
- Bend radius
(without metal braiding) 12 x wire -Ø
(with metal braiding) 15 x wire-Ø
- Temperature range
-5 - +70 °C
Documents & Downloads
Datasheet
Datasheet 600876 LAPP Heating element cable 2 x 0.22 mm² Green, White 162051/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 600876 LAPP Heating element cable 2 x 0.22 mm² Green, White 162051/1 Sold per metre
Information
Information 600876 LAPP Heating element cable 2 x 0.22 mm² Green, White 162051/1 Sold per metre


