
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heating element cable
2 x
100 m
0.50 mm²
Flame-retardant
Heat-resistant
5.40 mm
Yes
Thermal and compensation cable 0.5 mm²
12
No
161030/100
Black
PVC
PVC-PVC
PVC
No
2 x 0.50 mm²
KE91L FE/CUNI JX 2X0,5 IEC
Datasheet 1024196 LAPP Heating element cable 2 x 0.50 mm² Black 161030/100 100 m
User & Safety Instructions 1024196 LAPP Heating element cable 2 x 0.50 mm² Black 161030/100 100 m