
Number
Highlights & Details
LAPP Heating element cable 2 x 0.50 mm² Black, White 161030/1 Sold per metre
- For transfer of temperature measuring values
Technical specifications
- Resistance of double wire according to DIN 43713 1.5 mm²:
- Fe/CuNi (Ω/km) 407
- NiCr/Ni (Ω/km) 420
- PtRh/Pt (Ω/km) 91 0.75 mm²
- Fe/CuNi (Ω/km) 814
- NiCr/Ni (Ω/km) 840 0.5 mm²
- Fe/CuNi (Ω/km) 1220
- NiCr/Ni (Ω/km) 1260 0.22 mm²
- Fe/CuNi (Ω/km) 2772
- NiCr/Ni (Ω/km) 2863
- Product type
Heating element cable
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Outside Ø
5.50 mm
- Packaged
No
- Type
PVC-PVC
- Bend radius (no. of ODs for fixed installation)
12
- Halogen-free
No
- Manufacturer part #
161030/1
- Factory colour
Black
White
- Insulation material
PVC
- Core layout
16 x 0.20 mm
- Material (details)
Iron-copper-nickel
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Certification marks
Referring to: boundry deviation according to DIN 42714 of class 2
- Cross section
2 x 0.50 mm²
- Type
FE/CU-NI Typ J 2x0,5 PVC-PVC
- Outside Ø
5.5 mm
- Cable type
FE/CU-NI type J 2x0.5 PVC-PVC
- Type
FE/CU-NI type J 2x0.5 PVC-PVC
- Cross section
2 x 0.5 mm mm²
- Bend radius
(without metal braiding) 12 x wire -Ø
(with metal braiding) 15 x wire-Ø
- Temperature range
-5 - +70 °C
Documents & Downloads
Datasheet
Datasheet 604426 LAPP Heating element cable 2 x 0.50 mm² Black, White 161030/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 604426 LAPP Heating element cable 2 x 0.50 mm² Black, White 161030/1 Sold per metre
Information
Information 604426 LAPP Heating element cable 2 x 0.50 mm² Black, White 161030/1 Sold per metre


