
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Heating element cable
2 x
100 m
1.5 mm²
Flame-retardant
Heat-resistant
8 mm
Yes
PVC insulated version 1.5 mm²
12
No
152011/100
Green
PVC
PVC-PVC-S
PVC
No
2 x 1.5 mm²
KN9L-S NICR/NI KCA 2X1,5 DIN
Datasheet 1024452 LAPP Heating element cable 2 x 1.5 mm² Green 152011/100 100 m
User & Safety Instructions 1024452 LAPP Heating element cable 2 x 1.5 mm² Green 152011/100 100 m