
Number
Total (1 m = € 10.33)
€ 1,032.77
plus VAT.
Only 6 Set(s) available
Highlights & Details
Thermal and compensation cables, more pairs
Technical specifications
- Product type
Heating element cable
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Heat-resistant
- Outside Ø
8.20 mm
- Packaged
Yes
- Type
Version Y without steel wire mesh
- Bend radius (no. of ODs for flexible installation)
12.5
- Halogen-free
No
- Manufacturer part #
167001/100
- Factory colour
Orange
- Insulation material
PVC
- Core layout
PVC-PVC
- Material (details)
PVC
- Sold per metre
No
- Cross section
4 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
KPL PTRH/PT RCB,SCB 4X1,5 IEC
Documents & Downloads
Datasheet
Datasheet 1024637 LAPP Heating element cable 4 x 1.5 mm² Orange 167001/100 100 m
User & Safety Instructions
User & Safety Instructions 1024637 LAPP Heating element cable 4 x 1.5 mm² Orange 167001/100 100 m
Description
Thermal and compensation cables, multi-pair design - suitable for use in the field of temperature measurement and production process control.
This text is machine translated.
This text is machine translated.
Hints
Configuration example for PVC-PVC-S-PVC: PVC insulation PVC inner sheath-steel-wire mesh PVC outer sheath
Configuration example for PVC-ST-PVC: PVC Wire Insulation-static foil shield-PVC outer sheath



