
Technical specifications
- Type
HITRONIC® HRM-FD1800 12G 62,5/125 OM1
- Product type
Fiber optics
- Manufacturer
LAPP
- Length
4000 m
- Content
4000 m
TRUE
12
Black
Polyurethane (PUR)
13 mm
FALSE
TRUE
260.0 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3405942 LAPP HITRONIC® HRM-FD1800 12G 62,5/125 OM1 Fiber optics 4000 m
Datasheet 3405942 LAPP HITRONIC® HRM-FD1800 12G 62,5/125 OM1 Fiber optics 4000 m
User & Safety Instructions
User & Safety Instructions 3405942 LAPP HITRONIC® HRM-FD1800 12G 62,5/125 OM1 Fiber optics 4000 m












