
Technical specifications
- Type
HITRONIC® HUN1500 12E 9/125 OS2
- Product type
Fiber optics
- Manufacturer
LAPP
- Length
100 m
- Content
100 m
TRUE
According to IEC/EN 60332-1-2
12
Other
Other
7.3 mm
FALSE
TRUE
Eca
109.5 mm
Other
Round
Documents & Downloads
Datasheet
Datasheet 3405364 LAPP HITRONIC® HUN1500 12E 9/125 OS2 Fiber optics 100 m
Datasheet 3405364 LAPP HITRONIC® HUN1500 12E 9/125 OS2 Fiber optics 100 m
User & Safety Instructions
User & Safety Instructions 3405364 LAPP HITRONIC® HUN1500 12E 9/125 OS2 Fiber optics 100 m












