
Highlights & Details
INSULATION TAPE IB 1015 YE
- Yellow
- (L x W) 10 m x 15 mm
- All-purpose
Technical specifications
- Product type
Electrical tape
- Adhesive tape features
All-purpose
- Length
10 m
- Width
15 mm
- Thickness
0.15 mm
- Max. temperature
+90 °C
- Min. temperature
+5 °C
- Factory colour
Yellow
- Adhesive type
PVC
- Carrier material
PVC
- Series
Temflex™ 165
- Type
ISOLIERBAND IB 1015 YE
- Content
10 pc(s)
- Dim
(L x W) 10 m x 15 mm
- Material thickness
0.15 mm
Documents & Downloads
Datasheet
Datasheet 3521705 LAPP ISOLIERBAND IB 1015 YE 61721045 Electrical tape Temflex™ 165 Yellow (L x W) 10 m x 15 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 3521705 LAPP ISOLIERBAND IB 1015 YE 61721045 Electrical tape Temflex™ 165 Yellow (L x W) 10 m x 15 mm 10 pc(s)
Description
INSULATING TAPE IB 1015 YE INSULATING TAPE;
This text is machine translated.
This text is machine translated.
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape










