
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 0.46
9
9% = € 0.04
€ 0.42
15
13% = € 0.06
€ 0.40
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.46 / piece)
€ 1.38
plus VAT.
14-day return policy included
Highlights & Details
Insulation hose ISS
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Insulation tubing
- Inside diameter
3 mm
- Wall thickness
0.40 mm
- Material
Silicone
- Factory colour
Ecru
- Halogen-free
No
- Manufacturer part #
61760070
- Content
Sold per metre
- RoHS-compliant
Yes
- Max. temperature
+180 °C
- Min. temperature
-60 °C
- Type
ISS 3
- Material (details)
Silicone
- Max. length sold by the metre
100 m
- Temperature range
-60 - +180 °C
Documents & Downloads
Datasheet
Datasheet 540836 LAPP ISS 3 Insulation tubing Ecru 3 mm Silicone Content: Sold per metre
User & Safety Instructions
User & Safety Instructions 540836 LAPP ISS 3 Insulation tubing Ecru 3 mm Silicone Content: Sold per metre
Information
Information 540836 LAPP ISS 3 Insulation tubing Ecru 3 mm Silicone Content: Sold per metre
Description
The insulation hose ISS represents a very good insulation against strong heat, cold or temperature fluctuations.;It is also extremely resistant against chemical effects.


