
Number
Highlights & Details
Oilflex ® 140 control cable
- Flame-resistant according to IEC 60332-1-2
- Increased oil resistance
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Harmonised
Oil-resistant
- Cable type
ÖLFLEX® 140
- Outside Ø
11.80 mm
- Packaged
No
- Wire ID code
Black with white numbers according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12
- Halogen-free
No
- Manufacturer part #
11020/GY
- Factory colour
Grey
- Core layout
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
HD 21.13 S1, VDE 0281-13
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
7 G 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® 140
Documents & Downloads
Datasheet
Datasheet 608072 LAPP ÖLFLEX® 140 Control lead 7 G 1 mm² Grey 11020/GY Sold per metre
User & Safety Instructions
User & Safety Instructions 608072 LAPP ÖLFLEX® 140 Control lead 7 G 1 mm² Grey 11020/GY Sold per metre
Information
Information 608072 LAPP ÖLFLEX® 140 Control lead 7 G 1 mm² Grey 11020/GY Sold per metre
Description
This text is machine translated.



