
Number
Total (1 m = € 0.96)
€ 72.26
plus VAT.
Only 1 Set(s) available
Highlights & Details
Ölflex ® 150
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
75 m
- Cross section (each core)
0.75 mm²
- Cable features
Harmonised
Oil-resistant
Flexible
- Cable type
ÖLFLEX® 150
- Outside Ø
6.30 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
15102/75
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
2 x 0.75 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 150 QUATTRO 2X0,75
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1026837 LAPP ÖLFLEX® 150 Control lead 2 x 0.75 mm² Grey 15102/75 75 m
User & Safety Instructions
User & Safety Instructions 1026837 LAPP ÖLFLEX® 150 Control lead 2 x 0.75 mm² Grey 15102/75 75 m
Description
Ölflex ® 150-H05VV5-F harmonized PVC control cable with UL/CSA AWM, oil-resistant and flexible for various applications, UL 600 V, HAR 300/500 V. Application areas: construction mechanical engineering heating and air-conditioning technology, machine tools. Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.
This text is machine translated.




