
Number
Total (1 m = € 3.75)
€ 562.18
plus VAT.
14-day return policy included
Highlights & Details
Ölflex ® 191 CY
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
150 m
- Cross section (each core)
1.5 mm²
- Cable features
Shielded
Oil-resistant
Flexible
- Cable type
ÖLFLEX® 191 CY
- Outside Ø
9 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
11302/150
- Factory colour
Grey
- Insulation material
PVC
- Insulation
PVC
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
2 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 191CY 2X1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1027174 LAPP ÖLFLEX® 191 CY Control lead 2 x 1.5 mm² Grey 11302/150 150 m
User & Safety Instructions
User & Safety Instructions 1027174 LAPP ÖLFLEX® 191 CY Control lead 2 x 1.5 mm² Grey 11302/150 150 m
Description
Ölflex ® 191 CY PVC control cable with UL/CSA AWM, oil-resistant and shielded flexible for various applications, UL/CSA: 600 V, HAR: 300/500 V. Application Areas: construction mechanical engineering heating and air-conditioning technology
In EMC-critical surroundings (Electromagnetic compatibility). Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.
In EMC-critical surroundings (Electromagnetic compatibility). Used mainly in dry, moist and wet rooms (also water-oil mixtures), but not in the open For fixed laying as well as also for flexible applications with free, not constantly recurring movement without tensile load or forced guiding, at average mechanical load.
This text is machine translated.




