
Number
Highlights & Details
Ölflex ® 409 P
- More efficient Abmannteln
- Zwickel filling functional layer
- Simplified by pulling off the sheath.
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
1000 m
- Cross section (each core)
1.5 mm²
- Cable features
Oil-resistant
Acid-resistant
UV-resistant
Ozone-resistant
- Cable type
ÖLFLEX® 409 P
- Outside Ø
8.20 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
12.5
- Halogen-free
No
- Manufacturer part #
1311303/1000
- Factory colour
Black
- Insulation material
Polyurethane
- Core layout
Finely stranded according to VDE 0295,
Class 5 / IEC 60228
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
4000 V
- Cross section
3 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX 409 P 3G1,5
Documents & Downloads
Datasheet
Datasheet 1500350 LAPP ÖLFLEX® 409 P Control lead 3 G 1.5 mm² Black 1311303/1000 1000 m
User & Safety Instructions
User & Safety Instructions 1500350 LAPP ÖLFLEX® 409 P Control lead 3 G 1.5 mm² Black 1311303/1000 1000 m
Description
The outer sheath is resistant to high mechanical stress, in particular scouring and grinding stress, cut-proof, microbes and hydrolysis resistant. They are suitable for free, not constantly recurring movement
Without tensile load or forced guiding.
This text is machine translated.




