
Number
Highlights & Details
ÖLFLEX ® 415 CP / PUR Control cable
- Coded numbers
- EMC - Compliant
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Cable features
PUR coating
Halogen-free
Shielded
- Cable type
ÖLFLEX® 415 CP
- Outside Ø
7 mm
- Packaged
No
- Wire ID code
Black cores with white Numbers per VDE 0293
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
Yes
- Manufacturer part #
1314003/1
- Factory colour
Grey
- Core layout
Flexible to VDE 0295, Class 5/IEC 60,228 CI. 5
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In protecting a conductor according to VDE 0245 / 0281 casing after VDE 0250 / 0282
- Number-coded
Yes
- Test voltage
A/A: 4000 V
A/S: 2000 V
- Cross section
4 G 0.50 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® 415 CP
- Insulation resistance
> 20 GΩ x cm
- Cable type
415 CP
- Nominal voltage (details)
U0/U IEC: 300/500 V
- Type
ÖLFLEX® 415 CP 4G0.5
- Cross section
4 x 0.5 mm²
- Bend radius
For flexible Application: 20 x Outer-Ø, fixed installation: 6 x Outer-Ø
- Temperature range
Moves: -5 - +70 ° C · Fixed installation: -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 603583 LAPP ÖLFLEX® 415 CP Control lead 4 G 0.50 mm² Grey 1314003/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 603583 LAPP ÖLFLEX® 415 CP Control lead 4 G 0.50 mm² Grey 1314003/1 Sold per metre
Information
Information 603583 LAPP ÖLFLEX® 415 CP Control lead 4 G 0.50 mm² Grey 1314003/1 Sold per metre



