
Highlights & Details
ÖLFLEX ® 415 CP / PUR Control cable
- Number coded
- EMC-conforming
Technical specifications
- Product type
Control lead
- No. of leads
4 x
- Content
50 m
- Cross section (each core)
1.5 mm²
- Cable features
PUR coating
Oil-resistant
Shielded
- Cable type
ÖLFLEX® 415 CP
- Outside Ø
8.20 mm
- Packaged
Yes
- Wire ID code
Black wires with white digits according to VDE 0293
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
20
- Halogen-free
No
- Manufacturer part #
1314050/50
- Factory colour
Grey
- Insulation material
Polyurethane
- Core layout
Fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Certification marks
In protecting a conductor according to VDE 0245 / 0281 casing after VDE 0250 / 0282
- Test voltage
A/A 4000 V
A/S: 2000 V
- Cross section
4 x 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
1314050/50
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1542884 LAPP ÖLFLEX® 415 CP Control lead 4 x 1.5 mm² Grey 1314050/50 50 m
User & Safety Instructions
User & Safety Instructions 1542884 LAPP ÖLFLEX® 415 CP Control lead 4 x 1.5 mm² Grey 1314050/50 50 m
Description
This text is machine translated.

