
Highlights & Details
Oilflex ® 440 CP
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
1 mm²
- Cable features
Shielded
Halogen-free
PUR coating
Cold-resistant
Flame-retardant
- Cable type
ÖLFLEX® 440 CP
- Outside Ø
9.30 mm
- Packaged
Yes
- Wire ID code
Black with white numbers according to VDE 0293-1
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
Yes
- Manufacturer part #
12926/500
- Factory colour
Silver-grey
- Insulation material
Polyurethane
- Insulation
PUR
- Core layout
Finely stranded
- Material (details)
PUR
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
3000 V
- Cross section
3 G 1 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX 440 CP 3G1
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1027748 LAPP ÖLFLEX® 440 CP Control lead 3 G 1 mm² Silver-grey 12926/500 500 m
User & Safety Instructions
User & Safety Instructions 1027748 LAPP ÖLFLEX® 440 CP Control lead 3 G 1 mm² Silver-grey 12926/500 500 m
Description
This text is machine translated.



