
Number
Highlights & Details
ÖLFLEX® 9YSLCY-JB Servo cable
- EMC-conforming
- Colour-coded
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
Sold per metre
- Cross section (each core)
2.5 mm²
- Cable features
Shielded
- Cable type
ÖLFLEX® 9YSLCY-JB
- AWG max.
14
- Outside Ø
13.10 mm
- Packaged
No
- Wire ID code
Farbig gem. HD 308 S2 VDE 0293-308
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
37001/1
- Factory colour
Transparent
- Insulation material
PVC
- Core layout
finely stranded according to VDE 0295 · Class 5 / IEC 60228 Cl.5
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Certification marks
UL reg. for USA: AWM Style 20886 ·1kV 80° VW-1 · UL reg. for KAN. AWM I/II A/B 1kV 80° FT 1
- Test voltage
4000 V
- Cross section
4 G 2.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® SERVO 9YSLCY-JB 4G2,5
- Cable type
9YSLCY-JB
- Bend radius
For a flexible usage: 15 x external dia., · When permanently installed: 4 x external dia.
- Temperature range
Moving: -5 - +80 °C · Fixed: -40 - +80 °C
Documents & Downloads
Datasheet
Datasheet 604318 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 4 G 2.5 mm² Transparent 37001/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 604318 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 4 G 2.5 mm² Transparent 37001/1 Sold per metre
Information
Information 604318 LAPP ÖLFLEX® 9YSLCY-JB Servo lead 4 G 2.5 mm² Transparent 37001/1 Sold per metre
Description
• Automotive Industry
• Conveyer technology
• Machine tool building
• Paper industry
• Air-conditioning technology
• Packaging industry
• Textile production.
The double-shielded motor-end cable with low operation capacity of the PP individual wires and low shielding capacity enables a lossless power transmission as compared to the conventional PVC-connection cables. The design with the grounding conductor divided into three has an improved, symmetric 3-wired design as compared to the 4-wired design in view of the EMC-properties, since the wires of the grounding conductor are arranged between the knuckles. This enables a very concentric structure.




