
Number
Highlights & Details
Ölflex ® CLASSIC 100 BK POWER 0.6/1kV
Technical specifications
- Product type
Control lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
for underground installation
Cold-resistant
High flexural strength
UV-resistant
- Cable type
ÖLFLEX® CLASSIC 100 BK POWER
- Outside Ø
10.80 mm
- Packaged
Yes
- Wire ID code
Up to 5 wires: according to VDE 0293-308 · From 6 wires ÖLFLEX ® color code
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
1120464/100
- Factory colour
Black
- Insulation material
PVC
- Insulation
PVC
- Core layout
Cu, bare copper, fine strands
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 1.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 BK 0,6/1 KV 4G1,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029708 LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 4 G 1.5 mm² Black 1120464/100 100 m
User & Safety Instructions
User & Safety Instructions 1029708 LAPP ÖLFLEX® CLASSIC 100 BK POWER Control lead 4 G 1.5 mm² Black 1120464/100 100 m
Description
This text is machine translated.



