
Highlights & Details
ÖLFLEX® CLASSIC 100 P PVC-Control cable
- Color-coded
Technical specifications
- Product type
Control lead
- No. of leads
2 x
- Content
500 m
- Cross section (each core)
2.5 mm²
- Cable features
High flexural strength
- Cable type
ÖLFLEX® CLASSIC 100
- Outside Ø
8.90 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
10086/500
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Specific contact resistance: > 20 GΩ x cm
- Core layout
Finely stranded
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Certification marks
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
- Test voltage
4000 V
- Cross section
2 x 2.5 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX CLASSIC 100 2X2,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1029051 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 2.5 mm² Grey 10086/500 500 m
User & Safety Instructions
User & Safety Instructions 1029051 LAPP ÖLFLEX® CLASSIC 100 Control lead 2 x 2.5 mm² Grey 10086/500 500 m
Description
Plant engineering, machine engineering, heating and air-conditioning technology, power plant technology.
Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4000 kV test voltage. Largely resistant to acids, alkali and certain oils at room temperature.
This text is machine translated.

