

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
3 G
500 m
2.5 mm²
High flexural strength
ÖLFLEX® CLASSIC 100
8.10 mm
Yes
4
15
1120801/500
Grey
PVC
Specific contact resistance: > 20 GΩ x cm
Finely stranded according to VDE 0295 Class 5/IEC 60228 Cl. 5
No
500 V
300 V
In accordance with: IEC 60227-5; HD 21.5 S3; VDE 0281 Part 5 HD 21.13 S1; VDE 0281 Part 13
4000 V
3 G 2.5 mm²
+70 °C
-5 °C
+80 °C
-40 °C
1120801/500
Datasheet 1542641 LAPP ÖLFLEX® CLASSIC 100 Control lead 3 G 2.5 mm² Grey 1120801/500 500 m
User & Safety Instructions 1542641 LAPP ÖLFLEX® CLASSIC 100 Control lead 3 G 2.5 mm² Grey 1120801/500 500 m